STMicroelectronicsLight/Gesture/Proximity Sensor | X-NUCLEO-6180XA1センサー開発ボードとキット

VL6180X Ambient Light/Gesture/Proximity Sensor Expansion Board

Product Description

The X-NUCLEO-6180XA1 expansion board features the VL6180X proximity, gesture and ALS sensor, based on ST’s FlightSense™, Time-of-Flight technology.It is an evaluation board that provides an introduction to the proximity, ranging and light sensing capabilities of the VL6180X module.It is compatible with the STM32 Nucleo board family, and with the Arduino UNO R3 connector layout.

Look no further than the X-NUCLEO-6180XA1 sensor development board and kit from STMicroelectronics, a tool that can jump-start your next microprocessor-based project.

A datasheet is only available for this product at this time.