STMicroelectronicsNFC/RFID Tag and Transponder | X-NUCLEO-NFC02A1
M24LR04E NFC/RFID Tag and Transponder Expansion Board
Product Description
The X-NUCLEO-NFC02A1 is a dynamicNFC/RFID tag board based on M24LR04E-R, forexpansion of STM32 Nucleo boards.The M24LR04E-R is an NFC Type V/RFID tag ICwith a dual-interface 4 Kbit Electrically ErasableProgrammable Read-Only Memory (EEPROM)that also features an I2C interface. The X-NUCLEO-NFC02A1 is compatible with theArduino™ UNO R3 connector pin assignment andinterfaces with the STM32 MCU via the I2C pins.
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Expansion Board | |
M24LR04E | |
NFC/RFID Tag and Transponder | |
Arduino UNO R3|Nucleo |