固定コンデンサ
コンデンサー セラミック多層
X7R0603ETTD103K - KOA Corporation
Video Transcript
KOA Corporation
X7R0603ETTD103K
コンデンサー セラミック多層
Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0603 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
25VDC
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1.6 X 0.81 X 0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.9(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
17 週間
Price:
$0.0092
4000+
$0.0092
8000+
$0.0091
12000+
$0.0090
20000+
$0.0089
24000+
$0.0088
40000+
$0.0087
100000+
$0.0086
500000+
$0.0085