OmronXF3E-9045-31AEコネクタFFC-FPC
Conn FPC Connector SKT 90 POS 0.3mm Solder ST SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an alternative to traditional spherical wiring, the fpc connector XF3E-9045-31AE flexible flat cable from Omron can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. This socket type connector's 90 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 0.3 mm. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.2 A. This flexible flat cable has an operating temperature of -30 to 85 °C. XF3E-9045-31AE is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 28.9 mm long, 1.1 mm tall and 4.3 mm deep.