OmronXF3H-1355-31ARコネクタFFC-FPC
Conn FPC Connector SKT 13 POS 0.3mm Solder RA SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Think of Omron's fpc connector XF3H-1355-31AR flexible flat cable the next time you're in a tight situation between components or printed circuit boards. Its pitch is 0.3 mm. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 0.2 A. XF3H-1355-31AR is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 5.4 mm long, 0.95 mm tall and 3.5 mm deep. This flexible flat cable has an operating temperature of -30 to 85 °C.