XG3C - Excelsys Technologies
Video Transcript
Excelsys Technologies
XG3C
AC/DC Power Supply Single-OUT 12V 20A 240W
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.30
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
20
Output Power (W)
240
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
0.1%
Load Regulation
0.2%
Input Frequency (Hz)
47 to 63
Efficiency (%)
91(Typ)
Configurable
Yes
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
70
Mounting
Chassis
Package Height
40.4
Package Width
127
Package Length
273.75
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Date Code:
2412+
Manufacturer Lead Time:
53 週間
Country Of origin:
マレーシア
Price:
$136.80
10+
$136.80
25+
$133.59
50+
$130.66