OmronXG4E6031コネクタ ヘッダーとPCBレセプタクル
Conn Ejector Header HDR 60 POS 2.54mm IDT RA Cable Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ejector Header | |
PL | |
60 | |
2 | |
IDT | |
2.54 | |
Right Angle | |
Center Slot/Dual Slot | |
2.54 | |
1 | |
250VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
95.5 | |
8.2 | |
33.1 | |
Cable Mount |
EDA / CAD Models |