欧州RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Power |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Maximum Output Current (mA) | 1400 |
Output Power (W) | 150 |
Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
Dimming | 0-10V/PWM |
Power Factor Correction | 0.97 |
Efficiency (%) | 92.5(Typ) |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Box |
Product Weight (g) | 800 |
Mounting | Screw |
Package Height | 35.5 |
Package Width | 63 |
Package Length | 180 |
PCB changed | 7 |
Pin Count | 7 |