クリスタルと共振器
水晶と水晶共振周波数
XRCGB48M000F4G00R0 - Murata Manufacturing
Video Transcript
Murata Manufacturing
XRCGB48M000F4G00R0
クリスタル
Crystal 48MHz ±45ppm (Tol) ±50ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.60.00.60
Type
Crystal
Standard Frequency (MHz)
48
Frequency Tolerance (ppm)
±45
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
6
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
10 週間
Price: