欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Type | Crystal |
Standard Frequency (MHz) | 30 |
Frequency Tolerance (ppm) | ±30 |
Frequency Stability (ppm) | ±45 |
Frequency Aging (ppm/Year) | ±20 (15th) |
Load Capacitance (pF) | 8 |
Series Resistance (Ohm) | 70 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Pin Count | 4 |