欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 1.2 to 16 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 30 |
Operating Supply Voltage (V) | 12|24|3.3|5 |
Maximum Supply Current (mA) | 1 |
Typical Quiescent Current (mA) | 0.5 |
Typical Gate Driver Pull Up Resistance (Ohm) | 5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |