VishayXT9SNLANA4Mクリスタル
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 150Ohm 2-Pin Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Crystal | |
4 | |
±30 | |
±50 | |
±5 (1st) | |
Series | |
150 | |
Fundamental | |
-10 | |
70 | |
Bulk |
EDA / CAD Models |
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 150Ohm 2-Pin Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Crystal | |
4 | |
±30 | |
±50 | |
±5 (1st) | |
Series | |
150 | |
Fundamental | |
-10 | |
70 | |
Bulk |
EDA / CAD Models |