固定抵抗器
固定片面実装抵抗器
Y14750R10000F9W - VPG Foil Resistors
Video Transcript
Reduced Price
VPG Foil Resistors
Y14750R10000F9W
固定片面実装抵抗器
Res Metal Strip 3637 0.1 Ohm 1% 3W ±10ppm/°C Pad SMD Waffle Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Resistance Value (Ohm)
100m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
3
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±10
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
3637
Termination Style
Pad
Number of Terminals
4
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
3637
Product Length (mm)
9.27
Product Depth (mm)
9.53
Product Height (mm)
1.016
Product Weight (g)
0.29
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
21 週間
Price:
$14.930
1+
$14.930
50+
$14.773
100+
$14.534