固定抵抗器
固定片面実装抵抗器
Y1624100R000Q0R - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
Y1624100R000Q0R
固定片面実装抵抗器
Res Metal Foil 0805 100 Ohm 0.02% 0.2W(1/5W) ±0.2ppm/°C Pad SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
100
Tolerance
0.02%
Maximum Voltage Rating (V)
40
Current Sensing
No
Power Rating (W)
0.2 (1/5)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±0.2
Temperature Range @ Derated Power (°C)
70 to 150
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy Resin
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
0.64
Product Weight (g)
0.006
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
17 週間
Price:
$17.742
100+
$17.742
250+
$13.320
500+
$13.187
1000+
$7.912
2500+
$7.105