固定抵抗器
固定片面実装抵抗器
Y16361K01000T0R - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
Y16361K01000T0R
固定片面実装抵抗器
Res Metal Foil 0603 1.01K Ohm 0.01% 0.1W(1/10W) ±0.2ppm/°C Pad SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
1.01K
Tolerance
0.01%
Maximum Voltage Rating (V)
20
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±0.2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy Resin
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.64
Product Weight (g)
0.003
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
17 週間
Price:
$16.650
1+
$16.650
250+
$13.753
500+
$9.812
1000+
$6.396
2500+
$6.240