TDKYFF21SC1H471Mコンデンサフィードスルー
Cap Feed Through 470pF 50VDC X7R 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
470pF | |
20% | |
50VDC | |
X7R | |
No | |
Flat | |
Surface Mount | |
Pad | |
2.5 | |
0805 | |
-55 | |
125 | |
N/R | |
2 | |
1.25 | |
0.85 | |
N/A |
This YFF21SC1H471M multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 470pF.
EDA / CAD Models |