| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
Ensure optimal performance of your electronic device with the use of this Z100-8-U AC to DC power supply from TDK-Lambda. It has a voltage of 0 to 100 V and maximum output power of 800 W. This part's single output can handle a current up to 8 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.