ワイヤーとPCBコネクタ
コネクタFFC-FPC
ZF5-16-03-T-WT - Samtec
Video Transcript
Samtec
ZF5-16-03-T-WT
コネクタFFC-FPC
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Contact Gender
SKT
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
13.49
Product Depth (mm)
3
Product Height (mm)
4.3
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
11 週間
Price: