Diotec Semiconductor AGZPD9.1ツェナー
Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 Ammo
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
9.1 | |
5% | |
500 | |
5 | |
0.1 | |
52 | |
10 | |
500 | |
-50 | |
175 | |
Commercial | |
0.065%/°C | |
Ammo | |
Diameter | 1.9 mm |
Mounting | Through Hole |
Package Length | 3.9 mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |