電気配電と保護
バリスタ
ZV40K1812T601N - Stackpole Electronics, Inc
Video Transcript
Stackpole Electronics, Inc
ZV40K1812T601N
バリスタ
Var MLV 40VAC/56VDC 600A 68V 1812 SMD Automotive AEC-Q200 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
68
Maximum AC Voltage Rating (V)
40
Maximum DC Voltage Rating (V)
56
Maximum Clamping Voltage (V)
110
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
600
Capacitance Value (pF)
0.001uF
Energy (J)
4.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1812
Product Length (mm)
4.7
Product Depth (mm)
3.2
Product Height (mm)
1.55
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$0.6283
1000+
$0.6283
2000+
$0.6257
3000+
$0.6230
4000+
$0.6204
5000+
$0.6177
10000+
$0.6150
20000+
$0.6122
25000+
$0.6094
50000+
$0.6066