Diodes IncorporatedZXTP05120HFFTAダーリントンBJT
Trans Darlington PNP 120V 1A 2000mW 3-Pin SOT-23F T/R
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
120 | |
140 | |
10 | |
1.7@1mA@1A | |
1 | |
0.1 | |
0.9@0.25mA@250mA|1.1@1mA@1A|2@2mA@2A | |
150(Min) | |
2000@2A@5V|3000@1A@5V|3000@500mA@5V|3000@50mA@5V | |
2000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23F |
3 |
Diodes Zetex brings you their latest PNP ZXTP05120HFFTA Darlington transistor, a component that can easily provide you with much higher current gain values. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.7@1mA@1A V. This product's maximum continuous DC collector current is 1 A, while its minimum DC current gain is 3000@50mA@5 V|3000@500mA@5V|3000@1A@5V|2000@2A@5V. It has a maximum collector emitter saturation voltage of 0.9@0.25mA@250mA|1.1@1mA@1A|2@2mA@2A V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 10 V.