Diodes IncorporatedZXTP25060BFHTAGP BJT

Trans GP BJT PNP 60V 3A 1810mW 3-Pin SOT-23 T/R

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP ZXTP25060BFHTA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1810 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part if shipping to the United States

在庫合計: 56,162 parts

Regional Inventory: 2,162

    Total$114.91Price for 513

    2,162 在庫あり: 本日発送

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2244+
      Manufacturer Lead Time:
      26 週間
      Minimum Of :
      513
      Maximum Of:
      2162
      Country Of origin:
      中国
         
      • Price: $0.224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2244+
      Manufacturer Lead Time:
      26 週間
      Country Of origin:
      中国
      • In Stock: 2,162 部分
      • Price: $0.224
    • (3000)

      2 日後に発送

      Ships from:
      オランダ
      Date Code:
      2345+
      Manufacturer Lead Time:
      26 週間
      Country Of origin:
      中国
      • In Stock: 54,000 部分
      • Price: $0.1932