欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 150 |
Zener Voltage Tolerance | 6% |
Maximum Power Dissipation (mW) | 2000 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Regulator Current (mA) | 9 |
Maximum Zener Impedance (Ohm) | 300 |
Maximum Power Dissipation @ 25C (mW) | 2000 |
Maximum Noise Density (uV/rtHz) | 0.11 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Typical Voltage Temperature Coefficient | 0.11%/K |
Diameter | 2.74(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |