고정 콘덴서
Capacitor Film
185224J63RCA-F - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
185224J63RCA-F
Capacitor Film
Cap Film 0.22uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
5%
Voltage
63VDC|40VAC
Dielectric
PET
Construction
Wound
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 3.5 X 7.5
Package/Case
N/R
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
7.2(Max)
Product Depth (mm)
3.5(Max)
Product Height (mm)
7.5(Max)
Product Weight (g)
N/A
Lead Diameter (mm)
0.5
Lead Length (mm)
5.5
Seated Plane Height (mm)
7.5(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5400
Quote
Manufacturer Lead Time:
22 주
Price:
$0.6722
5400+
$0.6722
6000+
$0.6659
8000+
$0.6596
10000+
$0.6533
12000+
$0.6470
15000+
$0.6407
20000+
$0.6344
25000+
$0.6280
30000+
$0.6240