Cornell Dubilier Electronics Capacitor Film
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Operating Temperature - (°C) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
인기 검색어
940C6W4P7K-F
Cap Film 4.7uF 600V PP 10%( 31.5 X 54mm) Axial 0.004 Ohm 105°C
|
주식
34
$13.492
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 4.7uF | 10% | 275VAC|600VDC | PP | High Pulse Current|Low Inductance|Self Healing | Axial | 31.5 X 54 | No | No | No | No | No | No | EAR99 | No | ||||||||||||
DME2S15K-F
Cap Film 0.015uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125°C
|
주식
1,000
$0.205
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | DC Capacitor | 0.015uF | 10% | 160VAC|250VDC | PET | Radial | 7.5 | 10.3 X 4.5 X 7.5 | No | No | No | No | No | No | EAR99 | No | |||||||||||
224MKP275KD
Cap Film Suppression X2 0.22uF 310VAC PP 10% (13 X 8 X 14mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
|
주식
34,228
$0.126 에서 $0.1463로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | EMI/RFI Suppression | 0.22uF | 10% | 310VAC | PP | Plastic Rectangular Can | X2 | Radial | 10 | 13 X 8 X 14 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
716P15494LD3
Cap Film 0.15uF 400V PP 10% (31.75 X 11.68 X 21.34mm) Radial 18.26mm 85°C
|
주식
939
$2.3828 에서 $2.6818로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | No | No | No | No | EAR99 | ||||||||||||||||||||||
334K400CS6-FA Radial Multi-pin Metallized Polymer Network for DC to DC Converters |
주식
39
$21.62
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | No | No | No | EAR99 | |||||||||||||||||||||||
103PPA302K
Cap Film 0.01uF 3000V PP 10%( 12 X 34mm) Axial 0.0545 Ohm 85°C Bulk
|
주식
25
$0.9895
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | Snubber | 0.01uF | 10% | 3000VDC|750VAC | 0.0545 | PP | Good Pulse Current|Stable with Temperature and Frequency | Axial | 12 X 34 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
104MSR630K
Cap Film 0.1uF 630V PET 10%( 18.5 X 10 X 15.5mm) Radial 15mm 125°C
|
주식
598
$0.1989 에서 $0.3268로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.1uF | 10% | 220VAC|630VDC | 15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
106K050CS4
Cap Film 10uF 50V Polymer 10%( 15.7 X 12.7 X 8.1mm) DIP 2.54mm 0.003 Ohm 125°C Tube
|
주식
970
$13.99 에서 $15.13로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | Polymer Film | 10uF | 10% | 50VDC | 0.003 | Polymer | Dual-In-Line | PC Pin | 2.54 | 15.7 X 12.7 X 8.1 | DIP | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
103MSR102K
Cap Film 0.01uF 1000V PET 10%( 14 X 7 X 11.5mm) Radial 10mm 125°C
|
주식
9,390
$0.1368 에서 $0.2437로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.01uF | 10% | 1000VDC|250VAC | 10 | No | No | No | No | EAR99 | No | No | ||||||||||||||||
150224J250FB
Cap Film 0.22uF 250V PET 5% (8.5 X 16.5mm) Axial 125°C Bulk
|
주식
861
$0.8868 에서 $0.9162로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.22uF | 5% | 160VAC|250VDC | PET | Axial | 8.5 X 16.5 | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||||
150474J250HC
Cap Film 0.47uF 250V PET 5% (9.5 X 20.5mm) Axial 125°C Bulk
|
주식
117
|
Cornell Dubilier Electronics | Capacitor Film | 0.47uF | 5% | 160VAC|250VDC | PET | Axial | 9.5 X 20.5 | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||||
160104J630L-F
Cap Film 0.1uF 630V PET 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C
|
주식
707
$1.3426 에서 $1.7826로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.1uF | 5% | 220VAC|630VDC | PET | Non Inductive Wound|Non Polar|Rugged Plastic Case | Wound | Radial | 22.5 | 26.5 X 6 X 15 | No | No | No | No | No | No | EAR99 | No | ||||||||||
160104J400G-F
Cap Film 0.1uF 400V PET 5% (18 X 6 X 12mm) Radial Wound 15mm 125°C
|
주식
2,396
|
Cornell Dubilier Electronics | Capacitor Film | 0.1uF | 5% | 200VAC|400VDC | PET | Wound | Radial | 15 | 18 X 6 X 12 | No | No | No | No | No | No | EAR99 | No | |||||||||||
160103K630C-F
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
|
주식
5
$0.2749
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.01uF | 10% | 220VAC|630VDC | PET | Wound | Radial | 10 | 13 X 4 X 9.5 | No | No | No | No | No | No | EAR99 | No | |||||||||||
158X225
Cap Film Suppression X2 2.2uF 275VAC PET 20% (41 X 17.5 X 32.5mm) Radial 37.5mm 100°C
|
주식
900
$9.597
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | EMI Suppression | 2.2uF | 20% | 275VAC | PET | X2 Suppressor Type | X2 | Radial | 37.5 | 41 X 17.5 X 32.5 | No | No | No | No | No | No | EAR99 | No | |||||||||
167332J630A-F
Cap Film 0.0033uF 630V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
|
주식
399
$0.3715 에서 $0.4532로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.0033uF | 5% | 220VAC|630VDC | PET | Wound | Radial | 7.5 | 10.5 X 3.5 X 7 | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||
168104J100H-F
Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
주식
4,317
$1.2691 에서 $1.6019로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.1uF | 5% | 100VDC|63VAC | PET | Low Leakage|Non Inductive wound|Non Polar | Wound | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||
168473J63A-F
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
주식
5,259
|
Cornell Dubilier Electronics | Capacitor Film | 0.047uF | 5% | 40VAC|63VDC | PET | Wound | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||
168223K100A-F
Cap Film 0.022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
주식
470
$0.1884
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.022uF | 10% | 100VDC|63VAC | PET | Wound | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||
168332J100A-F
Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
주식
46
$0.495 에서 $0.5528로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.0033uF | 5% | 100VDC|63VAC | PET | Wound | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||
205K100CS4G
Cap Film 2uF 100V Polymer 10%( 11.4 X 12.7 X 6.4mm) Gull Wing DIP 0.009 Ohm 125°C Tube
|
주식
57
$20.30
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | Polymer Film | 2uF | 10% | 100VDC | 0.009 | Dual-In-Line | Gull Wing | 11.4 X 12.7 X 6.4 | DIP | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
225P10394XD3
Cap Film 0.01uF 400V PET 10% (20.3 X 6.4 X 14.7mm) Radial Wound 9.5mm 85°C
|
주식
918
$0.9652 에서 $1.154로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.01uF | 10% | 200VAC|400VDC | PET | Wound | Radial | 9.5 | 20.3 X 6.4 X 14.7 | No | No | No | No | No | No | EAR99 | No | |||||||||||
225P10494XD3
Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C
|
주식
1,999
$2.185 에서 $3.275로 변경
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.1uF | 10% | 200VAC|400VDC | PET | Non Inductive Wound | Wound | Radial | 9.5 | 20.3 X 13.2 X 21.3 | No | No | No | No | No | No | EAR99 | No | ||||||||||
225P10491WD3
Cap Film 0.1uF 100V PET 10% (17.8 X 10.2 X 14mm) Radial Wound 9.5mm 85°C
|
주식
270
$1.819
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.1uF | 10% | 100VDC|70VAC | PET | Non Inductive Wound | Wound | Radial | 9.5 | 17.8 X 10.2 X 14 | No | No | No | No | No | No | EAR99 | No | ||||||||||
225P22391WD3
Cap Film 0.022uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85°C
|
주식
351
$1.524
단위 당
|
Cornell Dubilier Electronics | Capacitor Film | 0.022uF | 10% | 100VDC|70VAC | PET | Non Inductive Wound | Wound | Radial | 9.5 | 17.8 X 6.4 X 8.9 | No | No | No | No | No | No | EAR99 | No |