์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.10.00.50 |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 6.8 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 1.2 |
Maximum Power Dissipation (mW) | 1000 |
Test Current (mA) | 37 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Regulator Current (mA) | 133@Ta=50C |
Maximum Zener Impedance (Ohm) | 3.5 |
Minimum Operating Temperature (ยฐC) | -65 |
Maximum Operating Temperature (ยฐC) | 175 |
Product Weight (g) | 0.3 |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 5.21(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |