Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
20 | |
15 | |
5 | |
0.035@0.5mA@5mA|0.12@10mA@100mA | |
0.7 | |
200@50mA@2V | |
200 | |
250(Typ) | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.65(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's NPN 2SD1048-6-TB-E general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has an operating temperature range of -55 °C to 125 °C. It has a maximum collector emitter voltage of 15 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |