PHOENIX CONTACT3032745

Conn Test Adapter M/F 1/1 POS Crimp ST Cable Mount 1/1 Port

Snap in your circuits wires for quick testing by implementing this test adapter 3032745 test terminal block from Phoenix Contact. This PL/SKT connector has 1 / 1 PL/SKT contacts. It has a straight body orientation. This connector has 1/1 ports. This product is 6.5 mm long and 6 mm. This test terminal block has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. 3032745 is housed in yellow polyamide.

A datasheet is only available for this product at this time.