Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Binding Post | |
F | |
Straight | |
1 | |
1 | |
15 | |
Panel Mount | |
115 | |
45.21 | |
11.18 |
The binding post 3760-4 test terminal block from Pomona is the quickest way to make sure all of your components are connected correctly. This SKT connector's a single contact that is made out of brass and plated with bright tin-lead. This connector has a single port. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 115 °C. 3760-4 is housed in yellow polycarbonate. This product is 45.21 mm long and 11.18 mm.