Pomona Electronics4590-0

Conn Banana F 1/1/1 POS ST Panel Mount 3 Port

The banana jack 4590-0 test terminal block from Pomona is perfect to test any uncommon connections your application might have. This RCP connector has 1 / 1/1 RCP contacts. It has a receptacle type gender. This connector has 3 ports. It has a straight body orientation. This test terminal block has a maximum operating temperature of 115 °C. 4590-0 is housed in black polypropylene. This product is 54.1 mm long, 5.59 mm tall and 15.75 mm deep.

A datasheet is only available for this product at this time.