Honeywell53C325K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
25K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
312 | |
1 | |
312 | |
25000 | |
1 | |
36.52 | |
27.78 | |
36.12 | |
32.66 | |
Panel Mount |
Place this 53C325K potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 2 W. This product has a resistance value of 25K Ohm. This product is 36.52 mm long, 36.12 mm tall and 27.78 mm deep. This device is made with conductive plastic technology. It has a tolerance of 10%. The 53C325K part has a solder lug termination style. This part has an operating temperature of -55 to 120 °C.