Honeywell Trimmer Resistors, Potentiometers & Rheostats
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380C225K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Automotive
|
주식
67
$3.328
단위 당
|
Honeywell | Potentiometer | 25K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.15 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
73JA100
Res Wirewound POT 100 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
주식
94
$26.42
단위 당
|
Honeywell | Potentiometer | 100 | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
G8744 Speed And Position Potentiometers |
주식
26
$62.47
단위 당
|
Honeywell | No | No | EAR99 | No | |||||||||||||||||||||||
380C210K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Automotive
|
주식
58
$10.186
단위 당
|
Honeywell | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.15 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C2250K
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
주식
100
$7.887
단위 당
|
Honeywell | Potentiometer | 250K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C22K
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
주식
67
$5.433
단위 당
|
Honeywell | Potentiometer | 2K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C32MEG
Res Conductive Plastic POT 2M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
주식
70
$7.245
단위 당
|
Honeywell | Potentiometer | 2M | 20% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
585DX4Q25F103SP
Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
주식
12
$1.775
단위 당
|
Honeywell | Potentiometer | 10K | 20% | Carbon Composition | Lin | Pin | 6 | 1(Mech) | 2 | 21.5 | 11.35 | 9.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
GS2T032F253BA Industrial Potentiometers |
주식
38
$80.91
단위 당
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
43C110K
Res Wirewound POT 10K Ohm 5% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
|
주식
248
$39.14
단위 당
|
Honeywell | Potentiometer | 10K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.88 | 38.89 | 28.58 | No | No | No | No | No | EAR99 | No | ||||||||
53C2100K
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
주식
2
$5.587
단위 당
|
Honeywell | Potentiometer | 100K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C150K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
주식
79
$5.885
단위 당
|
Honeywell | Potentiometer | 50K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.09 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
73JA20K
Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
주식
91
$25.60
단위 당
|
Honeywell | Potentiometer | 20K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 34.93 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
JA1N056S202UA
Res POT 2K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
주식
80
$40.10
단위 당
|
Honeywell | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
YC105R-A
Hot-Molded Panel Potentiometer
|
|
Honeywell | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
308N500K
Res Conductive Plastic POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 500K | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
485025M9428 2 W Conductive Plastic Potentiometers |
|
Honeywell | No | No | No | EAR99 | No | ||||||||||||||||||||||
BLX200BJD-ASB Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
50031692-001-000 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
389457038670038 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
D10144 Potentiometer Product |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
485025087710005 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392551M9364
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) J-Hook Panel Mount
|
|
Honeywell | EAR99 | No | |||||||||||||||||||||||||
380000M8643 Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (27.79 X 36.7 X 36.12mm) Solder Lug Panel Mount |
|
Honeywell | No | No | No | EAR99 | No | ||||||||||||||||||||||
385500087670002 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No |