미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Dual |
Number of Elements per Chip | 2 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Collector-Emitter Voltage Range (V) | 50 to 60 |
Maximum Emitter Base Voltage (V) | 3.5 |
Maximum DC Collector Current (A) | 1 |
Maximum DC Collector Current Range (A) | 0.5 to 2 |
Minimum DC Current Gain | 20@100mA@5V |
Minimum DC Current Gain Range | 2 to 30 |
Maximum Junction Case Thermal Resistance | 9°C/W |
Maximum Power Dissipation (mW) | 19000 |
Output Power (W) | 6(Min) |
Typical Power Gain (dB) | 7.5 |
Maximum Transition Frequency (MHz) | 1400 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Screw |
Package Height | 3.43 |
Package Width | 6.35 |
Package Length | 20.83 |
PCB changed | 3 |
Supplier Package | Case 55LV-1 |
Pin Count | 3 |