Microchip Technology RF BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Case Thermal Resistance | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80-1014-6A
Trans RF BJT NPN 50V 1A 19000mW 3-Pin Case 55LV-1
|
주식
102
$34.58
단위 당
|
Microchip Technology | RF BJT | NPN | Dual | 2 | 50 | 3.5 | 1 | 20@100mA@5V | 2 to 30 | 9°C/W | 19000 | 6(Min) | 7.5 | 1400 | 3 | Case 55LV-1 | No | No | No | No | EAR99 | No | |||||||||||
80-2N5179
Trans RF BJT NPN 12V 0.05A 300mW 4-Pin TO-72
|
주식
70
$5.197
단위 당
|
Microchip Technology | RF BJT | 4 | TO-72 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
80-SD1013-03
Trans RF BJT NPN 35V 1A 13000mW 4-Pin Style M113
|
주식
103
$10.256
단위 당
|
Microchip Technology | RF BJT | 4 | Style M113 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
80-SD1143-01
Trans RF BJT NPN 18V 2A 20000mW 4-Pin Case M-113
|
주식
11
$11.276
단위 당
|
Microchip Technology | RF BJT | 4 | Case M-113 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
80-2N4427
Trans RF BJT NPN 20V 0.4A 1000mW 3-Pin TO-39
|
주식
146
$1.345
단위 당
|
Microchip Technology | RF BJT | 3 | TO-39 | TO-205-AF | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
80-MS2204
Trans RF BJT NPN 20V 0.3A 4-Pin Case M-115
|
주식
12
$14.04
단위 당
|
Microchip Technology | RF BJT | 4 | Case M-115 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
80-MS2290
Trans RF BJT NPN 20V 0.2A 7000mW 4-Pin Case M-115
|
주식
8
$7.291
단위 당
|
Microchip Technology | RF BJT | 4 | Case M-115 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
80-MS3455 RF Power Transistor |
주식
34
$27.22
단위 당
|
Microchip Technology | RF BJT | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||
GRP-ABC-JANTX2N918UB
Trans RF BJT NPN 15V 0.05A 200mW 4-Pin Case UB Waffle
|
|
Microchip Technology | RF BJT | 4 | Case UB | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
GRP-B-DATA-JANTX2N918UB
Trans RF BJT NPN 15V 0.05A 200mW 4-Pin Case UB Waffle
|
|
Microchip Technology | RF BJT | 4 | Case UB | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
JAN2N4957 Trans RF BJT PNP 30V 0.03A 200mW Bag |
|
Microchip Technology | RF BJT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
GRP-A-DATA-JANTX2N2857
Trans RF BJT NPN 15V 0.04A 200mW 4-Pin TO-72
|
|
Microchip Technology | RF BJT | Unknown | 4 | TO-72 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
GRP-B-DATA-JANTX2N4957
Trans RF BJT PNP 30V 0.03A 200mW 3-Pin(2+Tab) TO-66 Bag
|
|
Microchip Technology | RF BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
GRP-ABC-JANTX2N4957
Trans RF BJT PNP 30V 0.03A 200mW 3-Pin(2+Tab) TO-66 Bag
|
|
Microchip Technology | RF BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
GRP-ABC-JANTX2N4957UB silicon PNP transistor designed for VHF-UHF equipment |
|
Microchip Technology | RF BJT | 4 | Case UB | No | No | No | No | No | |||||||||||||||||||||||||
GRP-A-DATA-JANTX2N4957
Trans RF BJT PNP 30V 0.03A 200mW 3-Pin(2+Tab) TO-66 Bag
|
|
Microchip Technology | RF BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
GRP-B-DATA-JANTX2N4957UB silicon PNP transistor designed for VHF-UHF equipment |
|
Microchip Technology | RF BJT | 4 | Case UB | No | No | No | No | No | |||||||||||||||||||||||||
GRP-B-DATA-JANTX2N2857
Trans RF BJT NPN 15V 0.04A 200mW 4-Pin TO-72
|
|
Microchip Technology | RF BJT | Unknown | 4 | TO-72 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
1214-55 Trans RF BJT NPN 50V 8A 175000mW 3-Pin Case 55AW-1 |
|
Microchip Technology | RF BJT | 3 | Case 55AW-1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTXV2N4957UB Trans RF BJT PNP 30V 0.03A 200mW 4-Pin Case UB |
|
Microchip Technology | RF BJT | 4 | Case UB | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2N4957 Trans RF BJT PNP 30V 0.03A 200mW Bag |
|
Microchip Technology | RF BJT | PNP | Si | Single | 1 | 30 | 30 | 3 | 0.03 | 10V/2mA | 15@0.5mA@10V|20@2mA@10V|30@5mA@10V | 2 to 30|30 to 50 | 200 | 25 | 3.5 | Bag | No | No | No | No | No | EAR99 | No | ||||||||||
JANTX2N5109
Trans RF BJT NPN 20V 0.4A 2500mW 3-Pin TO-39
|
|
Microchip Technology | RF BJT | Unknown | 3 | TO-39 | TO-205-AF | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
2N4957UB Trans RF BJT PNP 30V 0.03A 200mW 4-Pin Case UB Waffle |
|
Microchip Technology | RF BJT | 4 | Case UB | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
GRP-ABC-JANTX2N2857
Trans RF BJT NPN 15V 0.04A 200mW 4-Pin TO-72
|
|
Microchip Technology | RF BJT | Unknown | 4 | TO-72 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
GRP-A-DATA-JANTX2N4957UB silicon PNP transistor designed for VHF-UHF equipment |
|
Microchip Technology | RF BJT | 4 | Case UB | No | No | No | No | No |