Cornell Dubilier Electronics940C6P15K-FCapacitor Film
Cap Film 0.15uF 600V PP 10%( 10.5 X 34mm) Axial 0.013 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This 940C6P15K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|275VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 34(Max) mm long with a diameter of 10.5(Max) mm. Its capacitance value is 0.15uF. The 940C6P15K-F part has an axial termination style. This part has a lead diameter of 0.8 mm.