Cornell Dubilier Electronics947D601K901DCRSNCapacitor Film
Cap Film 600uF 900V PP 10%( 116 X 75mm) Stud Mount Screw Aluminum Cylindrical Can 0.0009 Ohm 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This 947D601K901DCRSN film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 85 °C. The 947D601K901DCRSN part has a screw terminal termination style. This product is 75(Max) mm tall with a diameter of 116(Max) mm. Its capacitance value is 600uF. It has a tolerance of 10%.