ROHM Semiconductor BR24G1MFJ-5AE2 EEPROM
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1M | |
128Kx8 | |
3 | |
Yes | |
200(Min) | |
450 | |
1 | |
Serial-2Wire | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
3 | |
-40 | |
85 | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
8 | |
Lead Shape | Gull-wing |
Articles & Videos
Residential energy storage solutions to enhance energy efficiency
Residential Energy Storage Solutions (ESS) are not only applied in industrial and power generation settings but have also become crucial in the residential sector, reflecting current applications and market trends. While residential ESS solutions require lower power, the demands for efficiency and safety remain comparable to industrial applications. This article will introduce you to the market trends in residential ESS solutions and the functional features of the SiC-related solutions introduced by Arrow and Rohm.
-
Microchip Technology
-
Microcontroller and Microprocessor
-
Microcontrollori e processori
-
Flash Memory Controllers
PIC microcontroller programming: The basics for every designer
Learning how to program a PIC microcontroller (MCU) involves a thorough understanding of the application, the basic hardware architecture of the PIC to be used, and the software tool chain.
High-precision LiDAR and motor drive solutions applied to robot 3D perception
For a robot to achieve autonomous movement, it requires 3D perception capabilities, which involve utilizing various sensors to continuously understand the robot's position in space. Among these sensors, LiDAR (Light Detection and Ranging) is highly regarded for its ability to provide high-precision position sensing. Additionally, robots also rely on motor drive systems to execute precise movements of their own body or limbs. This article will introduce the development of LiDAR technology and the LiDAR and motor drive solutions offered by ROHM.