유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.80.00 |
Automotive | No |
PPAP | No |
Type | Banana Plug |
Gender | PL |
Number of Contacts | 1 |
Number of Ports | 1 |
Mounting | Cable Mount |
Termination Method | Solder |
Wire Size (AWG) | 18 |
Product Length (mm) | 47.7 |
The BU-16-2 test terminal block from Mueller Electric makes it easy to test if your connections are working properly.