Fans
Blowers and Fans
CFM-4020V-160-210-20 - CUI Devices
Video Transcript
CUI Devices
CFM-4020V-160-210-20
Blowers and Fans
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 7.7CFM 21dB 40 X 40 X 20mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
4.5 to 13.8
Line Current (A)
0.054
Power Rating (W)
0.65
Nominal Speed (r/min)
6000
Maximum Airflow (CFM)
7.7
Maximum Pressure
0.17inH2O
Noise Level (dB)
21
Bearings
omniCOOL
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
29
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
24 주
Price:
$7.344
1+
$7.344
2500+
$7.258
5000+
$7.171