Same Sky Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-8038S-130-387 DC Fan Axial Sleeve Bearing 12V 10.8V to 13.2V 37.06CFM 38.7dB 80 X 80 X 37.6mm |
주식
170
$7.09 에서 $7.38로 변경
단위 당
|
CUI Devices | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
CFM-8015-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.96CFM 39.8dB 80 X 80 X 15.4mm High Speed
|
주식
18
$0.7887 에서 $0.7904로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.24 | 3500 | 43.96 | 0.16inH2O | 39.8 | Ball | Square | 80 X 80 X 15.4 | Axial | 59.2 | 80 | 15.4 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CBM-7530B-134
DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 13.6CFM 43.5dB 75.7 X 75.7 X 30mm
|
주식
114
$29.28 에서 $31.79로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Blower | 0.3 | 3400 | 13.6 | 0.6inH2O | 43.5 | Ball | 75.7 X 75.7 X 30 | Centrifugal | 86.5 | 75.7 | 30 | 75.7 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||||
CFM-6015-13-11
DC Fan Axial Ball Bearing 12V 6V to 13.8V 27.5CFM 39dB 60 X 60 X 15.4mm High Speed
|
주식
200
$6.57 에서 $7.13로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.22 | 5100 | 27.5 | 0.23inH2O | 39 | Ball | Square | 60 X 60 X 15.4 | Axial | 40.2 | 60 | 15.4 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CBM-5020V-148
DC Blower Centrifugal omniCOOL Bearing 12V 6V to 13.8V 5.2CFM 33dB 50 X 50 X 20mm
|
주식
400
$8.93 에서 $9.70로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Blower | 0.104 | 4800 | 5.2 | 0.56inH2O | 33 | omniCOOL | 50 X 50 X 20 | Centrifugal | 33 | 50 | 20 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||||
CFM-9225V-145-455
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 75CFM 45.5dB 92 X 92 X 25mm
|
주식
13
$1.425
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.426 | 4500 | 75 | 0.35inH2O | 45.5 | omniCOOL | Square | 92 X 92 X 25 | Axial | 106 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8020V-233-380
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 36CFM 38dB 80 X 80 X 20mm
|
주식
141
$5.88 에서 $6.12로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.074 | 3300 | 36 | 0.18inH2O | 38 | omniCOOL | Square | 80 X 80 X 20 | Axial | 66 | 80 | 20 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238V-121-370-11
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 93CFM 37dB 120 X 120 X 38mm
|
주식
40
$9.10
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.277 | 2100 | 93 | 0.18inH2O | 37 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8020V-146-480
DC Fan Axial omniCOOL Bearing 12V 6V to 12.6V 53CFM 48dB 80 X 80 X 20mm
|
주식
73
$3.74
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.328 | 4600 | 53 | 0.36inH2O | 48 | omniCOOL | Square | 80 X 80 X 20 | Axial | 85 | 80 | 20 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-245-460
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 75CFM 46dB 92 X 92 X 25mm
|
주식
255
$8.88 에서 $9.64로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.253 | 4500 | 75 | 0.35inH2O | 46 | omniCOOL | Square | 92 X 92 X 25 | Axial | 103 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6010-13-20
DC Fan Axial Ball Bearing 12V 6V to 13.8V 24.18CFM 41.4dB 60 X 60 X 10.6mm High Speed/Tachometer
|
주식
400
$0.89
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.26 | 5500 | 24.18 | 0.22inH2O | 41.4 | Ball | Square | 60 X 60 X 10.6 | Axial | 28 | 60 | 10.6 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-A238V-226-440
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 116CFM 44dB 120 X 120 X 38mm
|
$13.598 에서 $13.874로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.258 | 2600 | 116 | 0.26inH2O | 44 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238-23-10
DC Fan Axial Ball Bearing 24V 16V to 27.6V 200.9CFM 61.5dB 120 X 120 X 38mm High Speed
|
$17.94 에서 $18.31로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.88 | 4600 | 200.9 | 0.78inH2O | 61.5 | Ball | Square | 120 X 120 X 38 | Axial | 283.7 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-5010-13-22
DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.07CFM 37dB 50 X 50 X 10.6mm High Speed/Tachometer
|
$8.374 에서 $8.544로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.14 | 6100 | 16.07 | 0.2inH2O | 37 | Ball | Square | 50 X 50 X 10.6 | Axial | 20.3 | 50 | 10.6 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-8015V-230-347-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 37CFM 34.7dB 80 X 80 X 15mm
|
|
CUI Devices | Blowers and Fans | DC Fan | 0.106 | 3000 | 37 | 0.14inH2O | 34.7 | omniCOOL | Square | 80 X 80 X 15 | Axial | 68 | 80 | 15 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4020V-280-275-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 10.8CFM 27.5dB 40 X 40 X 20mm
|
$7.696 에서 $7.852로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.045 | 8000 | 10.8 | 0.29inH2O | 27.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-8025V-132-330-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 41CFM 33dB 80 X 80 X 25mm
|
$5.743 에서 $5.859로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.138 | 3200 | 41 | 0.18inH2O | 33 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A225-43-10
DC Fan Axial Ball Bearing 48V 30V to 55.2V 126.89CFM 53.5dB 120 X 120 X 25.4mm High Speed
|
$16.88 에서 $17.50로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.23 | 4100 | 126.89 | 0.49inH2O | 53.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 190.6 | 120 | 25.4 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-4020V-145-123-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 5.5CFM 12.3dB 40 X 40 X 20mm
|
$5.888 에서 $6.029로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.038 | 4500 | 5.5 | 0.1inH2O | 12.3 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-8025V-120-204
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23.9CFM 20.4dB 80 X 80 X 25mm
|
$5.097 에서 $5.201로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.048 | 2000 | 23.9 | 0.07inH2O | 20.4 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-142-437-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 70CFM 43.7dB 92 X 92 X 25mm
|
$12.116 에서 $12.407로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.322 | 4200 | 70 | 0.3inH2O | 43.7 | omniCOOL | Square | 92 X 92 X 25 | Axial | 106 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4020V-160-210-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 7.7CFM 21dB 40 X 40 X 20mm
|
$7.171 에서 $7.344로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.054 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-5015V-258-330
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 17CFM 33dB 50 X 50 X 15mm
|
주식
1,335
$5.4697
단위 당
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
CFM-5010V-052-300
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 13.8CFM 30.7dB 50 X 50 X 10mm
|
$3.967 에서 $4.084로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.179 | 5800 | 13.8 | 0.15inH2O | 30.7 | omniCOOL | Square | 50 X 50 X 10 | Axial | 19.5 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-7020V-132-330
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 29CFM 33dB 70 X 70 X 20mm
|
주식
292
$0.3878 에서 $0.3998로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.15 | 3200 | 29 | 0.14inH2O | 33 | omniCOOL | Square | 70 X 70 X 20 | Axial | 60 | 70 | 20 | 70 | Polybutylene Terephthalate | Yes | No | No | No | No | EAR99 | Yes | Yes |