์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8414.59.65.90 |
Automotive | No |
PPAP | No |
Type | Axial |
์ ํ ์นดํ
๊ณ ๋ฆฌ | DC Fan |
Voltage Rating (V) | 5 |
Operating Input Voltage Range (V) | 4.5 to 5.5 |
Line Current (A) | 0.39 |
Power Rating (W) | 1.95 |
Nominal Speed (r/min) | 3500 |
Maximum Airflow (CFM) | 16.76 |
Maximum Pressure | 0.11inH2O |
Noise Level (dB) | 27.5 |
Bearings | omniCOOL |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 25.4 |
Mounting | Flange Mount |
Minimum Operating Temperature (ยฐC) | -10 |
Maximum Operating Temperature (ยฐC) | 70 |
Packaging | Box |
Product Weight (g) | 77.5 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 25.4 |
Special Features | Tachometer |