DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 27CFM 30dB 70 X 70 X 20mm
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | CFM-7020V-129-300-20 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 4.5 to 13.8 |
Line Current (A) | 0.114 |
Power Rating (W) | 1.37 |
Nominal Speed (r/min) | 2900 |
Maximum Airflow (CFM) | 27 |
Maximum Pressure | 0.12inH2O |
Noise Level (dB) | 30 |
Bearings | omniCOOL |
Shape | Square |
Size (Metric) (mm) | 70 X 70 X 20 |
Mounting | Flange Mount |
Protection | Auto Restart |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 60 |
Product Length (Metric) (mm) | 70 |
Product Depth (Metric) (mm) | 70 |
Product Height (Metric) (mm) | 20 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 27CFM 30dB 70 X 70 X 20mm
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | CFM-7020V-129-300-20 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 4.5 to 13.8 |
Line Current (A) | 0.114 |
Power Rating (W) | 1.37 |
Nominal Speed (r/min) | 2900 |
Maximum Airflow (CFM) | 27 |
Maximum Pressure | 0.12inH2O |
Noise Level (dB) | 30 |
Bearings | omniCOOL |
Shape | Square |
Size (Metric) (mm) | 70 X 70 X 20 |
Mounting | Flange Mount |
Protection | Auto Restart |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 60 |
Product Length (Metric) (mm) | 70 |
Product Depth (Metric) (mm) | 70 |
Product Height (Metric) (mm) | 20 |
A datasheet is only available for this product at this time.
제조업체