์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8414.59.65.90 |
Automotive | No |
PPAP | No |
Type | Axial |
์ ํ ์นดํ
๊ณ ๋ฆฌ | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10.8 to 13.2 |
Line Current (A) | 0.15 |
Power Rating (W) | 1.8 |
Nominal Speed (r/min) | 3500 |
Maximum Airflow (CFM) | 34.33 |
Maximum Pressure | 0.14inH2O |
Noise Level (dB) | 34.7 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 20 |
Mounting | Flange Mount |
Minimum Operating Temperature (ยฐC) | -10 |
Maximum Operating Temperature (ยฐC) | 70 |
Packaging | Box |
Product Weight (g) | 61 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 20 |