50% Off
Samsung Electro-MechanicsCL02B221KP2NNNCCapacitor Ceramic Multilayer
Cap Ceramic 220pF 10V X7R 10% Pad SMD 01005 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This CL02B221KP2NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.4 mm long, 0.2 mm tall and 0.2 mm deep. Its capacitance value is 220pF. It has a tolerance of 10%.
EDA / CAD Models |