Samsung Electro-MechanicsCL03C100JA3GNNCCapacitor Ceramic Multilayer

Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL03C100JA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 10pF. It has a tolerance of 5%.

118,989 부품 : 오늘 배송

    Total$0.02Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      1826+
      Manufacturer Lead Time:
      20 주
      Minimum Of :
      1
      Maximum Of:
      118989
      Country Of origin:
      중국
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      1826+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      중국
      • In Stock: 118,989 부품
      • Price: $0.0160