์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
Automotive | No |
PPAP | No |
Type | DIP Coded Rotary Switch |
Actuator Style | Flush Screwdriver |
Pole Throw Configuration | SP10T |
Switch Configuration | N.O./N.C. |
Number of Positions | 10 |
Maximum AC Voltage Rating (V) | 20 |
Maximum DC Voltage Rating (V) | 20 |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 300VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 20000 |
Mechanical Life (Cycles) | 30000 |
Coding | BCD |
Actuator Length (mm) | 0 |
Seal | Process |
Seal Description | Process |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 6 |
Total Pitch (mm) | 5.08 |
Row Space (mm) | 8.5 |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -20 |
Maximum Operating Temperature (ยฐC) | 85 |
Packaging | Tube |
Body Length (mm) | 10 |
Body Depth (mm) | 10 |
Body Height (mm) | 6.51 |
Product Length (mm) | 10 |
Product Depth (mm) | 10 |
Product Height (mm) | 6.89 |