C&K Switch DIP
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPA04B
Switch DIP OFF ON SPST 4 Raised Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | Single In Line Package Switch | SPST | Raised Slide | OFF ON | 4 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
SDB12H0SBD
Switch DIP OFF ON SPST 12 Flush Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 12 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 50 | Phosphor Bronze | No | No | No | No | EAR99 | No | ||||||||||||
SDB03H0SBD
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 50 | Phosphor Bronze | No | No | No | No | EAR99 | No | ||||||||||||
인기 검색어
BPA04B
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | Side Actuated DIP Switch | SPST | Piano | OFF ON | 4 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | Unknown | No | No | No | No | EAR99 | No | |||||||||||
SD05H0B
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 5 | 2000/Switch | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | <50 | Beryllium Copper | No | No | No | No | No | EAR99 | No | |||||||||||
CRD10RM0SK Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube |
|
C&K | Switch DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CRD16RM0AB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CRE04COTM0A
Switch DIP N.O./N.C. SP4T 4 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE08RRDM0A
Switch DIP N.O./N.C. SP8T 8 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE08RRDM1A
Switch DIP N.O./N.C. SP8T 8 Flush Cross Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE08ROTM0A
Switch DIP N.O./N.C. SP8T 8 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE10ROTM0C
Switch DIP N.O./N.C. SP10T 10 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE10ROTP1C
Switch DIP N.O./N.C. SP10T 10 Protrusion Cross Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE10ROTP0C
Switch DIP N.O./N.C. SP10T 10 Protrusion Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE16RRDL0S
Switch DIP N.O./N.C. SP16T 16 Extended Slot Screwdriver 0.15A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE08ROTM1A
Switch DIP N.O./N.C. SP8T 8 Flush Cross Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CRE16RRDP0S
Switch DIP N.O./N.C. SP16T 16 Protrusion Slot Screwdriver 0.15A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
|
|
C&K | Switch DIP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
SDA01H1BD
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC PC Pins 1000Cycles Thru-Hole Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 1 | 1000 | 1000 | Through Hole | PC Pins | N/R | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||||
SDA02H0BD
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 2 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||||
SDA02H0SBR
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 2 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||||
SDA02H1SBDR
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 2 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||||
SDA03H0SB
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||||
SDA03H0SBD
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||||
SDA02H0SB
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 2 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||||
SDA03H1BD
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
C&K | Switch DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 3 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No |