C&KSDA02H0SBSwitch DIP
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
2 | |
0.1@5VDC | |
24 | |
300VDC | |
100 | |
50 | |
1000 | |
1000 | |
0 | |
Tape(Polyamide) | |
Top | |
Tape(Polyamide) | |
Surface Mount | |
Gull Wing | |
2.54 | |
4 | |
2.54 | |
8.25 | |
Straight | |
-40 | |
85 | |
Tube | |
7.06 | |
7.49 | |
3.5 | |
7.06 | |
9.3 | |
4.45 |
Use C&K Components' SDA02H0SB dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA02H0SB DIP switch has a gull wing termination style. This product is 7.06 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.