유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Single Dual Source |
Channel Type | N |
Number of Elements per Chip | 1 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 65 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Continuous Drain Current (A) | 1 |
Typical Input Capacitance @ Vds (pF) | 12(Max)@0V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.5(Max)@28V |
Typical Output Capacitance @ Vds (pF) | 6(Max)@28V |
Typical Forward Transconductance (S) | 0.18(Min) |
Maximum Power Dissipation (mW) | 4000 |
Output Power (W) | 0.75(Min) |
Maximum Frequency (MHz) | 2000 |
Minimum Frequency (MHz) | 0 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Diameter | 5.21 |
Mounting | Surface Mount |
Package Height | 3.18 |
PCB changed | 4 |
Standard Package Name | Case E-16 |
Supplier Package | Case E-16 |
Pin Count | 4 |