TT Electronics / Semelab RF MOSFETs
부품 번호 | Price | 주식 | Manufacturer | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain Source Voltage - (V) | Maximum Gate Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain Source Resistance - (mOhm) | Typical Input Capacitance @ Vds - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D2241UK RF MOSFET, RF VDMOS Power |
|
TT Electronics / Semelab | RF FETs | No | No | No | ||||||||||||||||||||||||||||
D1016UK Trans RF MOSFET N-CH 70V 5A 5-Pin Case DQ |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 5 | 60(Max)@28V | 100000 | 40 | 13(Min) | 1 | 1000 | DMOS | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | ||||||
D1014UK Trans RF MOSFET N-CH 70V 10A 3-Pin Case DP |
|
TT Electronics / Semelab | RF FETs | Si | Single | Enhancement | N | 1 | 70 | ±20 | 10 | 120(Max)@0V | 87500 | 40 | 12(Min) | 1 | 500 | DMOS | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||
D1013UK Trans RF MOSFET N-CH 70V 5A 3-Pin Case DP |
|
TT Electronics / Semelab | RF FETs | Si | Single | Enhancement | N | 1 | 70 | ±20 | 5 | 1000(Typ)@20V | 60(Max)@28V | 50000 | 20 | 13(Min) | 1 | 1000 | DMOS | 3 | Case DP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
D1028UK Trans RF MOSFET N-CH 70V 30A 5-Pin Case DR |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 30 | 360(Max)@28V | 438000 | 300 | 13(Min) | 1 | 200 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||
D1029UK Trans RF MOSFET N-CH 70V 35A 5-Pin Case DR |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 35 | 420(Max)@28V | 438000 | 350 | 13(Min) | 1 | 200 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||
D1031UK Trans RF MOSFET 70V 5A 8-Pin Case F-0127 |
|
TT Electronics / Semelab | RF FETs | Si | Dual Quad Source | 2 | 70 | ±20 | 7 | 5 | 60(Max)@0V | 30000 | 10 | 13(Min) | 1 | 1000 | DMOS | 8 | Case F-0127 | No | No | No | No | No | EAR99 | No | No | |||||||
D1030UK Trans RF MOSFET N-CH 70V 40A 5-Pin Case DR |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 40 | 480(Max)@28V | 500000 | 13(Min) | 1 | 200 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | |||||||
D1034UK Trans RF FET N-CH 70V 10A 8-Pin Case DD |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 7 | 10 | 120(Max)@28V | 175000 | 13(Min) | 1 | 500 | DMOS | 8 | Case DD | No | No | No | No | No | EAR99 | No | No | ||||||
D1011UK Trans RF MOSFET N-CH 70V 5A 8-Pin SO |
|
TT Electronics / Semelab | RF FETs | Si | Dual Quad Source | Enhancement | N | 2 | 70 | ±20 | 7 | 5 | 60(Max)@28V | 30000 | 10 | 13(Min) | 1 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||
D1011UKTR Trans RF MOSFET N-CH 70V 5A 8-Pin SO |
|
TT Electronics / Semelab | RF FETs | Si | Dual Quad Source | Enhancement | N | 2 | 70 | ±20 | 7 | 5 | 60(Max)@28V | 30000 | 10 | 13(Min) | 1 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | ||||
D1010UK Trans RF MOSFET N-CH 70V 20A 5-Pin Case DR |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 20 | 240(Max)@0V | 389000 | 125 | 10(Min) | 1 | 500 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||
D1094UK Trans RF MOSFET N-CH 65V 6A 6-Pin SOT-171 |
|
TT Electronics / Semelab | RF FETs | Si | Single Quad Source | Enhancement | N | 1 | 65 | ±20 | 6 | 72(Max)@0V | 50000 | 20 | 11(Min) | 1 | 1000 | DMOS | 6 | SOT-171 | No | No | No | No | No | EAR99 | No | No | ||||||
D1040UK Trans RF MOSFET 70V 35A 5-Pin Case DR |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | 2 | 70 | ±20 | 7 | 35 | 380(Max)@28V | 438000 | 16(Min) | 108 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | |||||||||
D1053UK Trans RF MOSFET N-CH 70V 5A 9-Pin Case DB |
|
TT Electronics / Semelab | RF FETs | Si | Quad Common Source | N | 4 | 70 | ±20 | 5 | 60(Max)@0V | 175000 | 7.5(Min) | 400 | 1000 | DMOS | 9 | Case DB | No | No | No | No | No | EAR99 | No | No | ||||||||
D2001UK Trans RF MOSFET N-CH 65V 1A 3-Pin Case DP |
|
TT Electronics / Semelab | RF FETs | Si | Single | Enhancement | N | 1 | 65 | ±20 | 1 | 12(Max)@28V | 17500 | 2.5 | 13(Min) | 50 | 1000 | DMOS | 3 | Case DP | No | No | No | No | No | 5A991g. | No | No | ||||||
D2002UK Trans RF MOSFET N-CH 65V 2A 3-Pin Case DP |
|
TT Electronics / Semelab | RF FETs | Si | Single | Enhancement | N | 1 | 65 | ±20 | 2 | 20(Max)@0V | 29000 | 5 | 13(Min) | 0 | 1000 | DMOS | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||
D1009UK Trans RF MOSFET N-CH 70V 20A 5-Pin Case DR |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 20 | 240(Max)@0V | 389000 | 150 | 10(Min) | 1 | 500 | DMOS | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||
D2019UK Trans RF MOSFET 65V 1A 8-Pin SO |
|
TT Electronics / Semelab | RF FETs | Si | Dual Quad Source | 2 | 65 | ±20 | 1 | 12(Max)@0V | 17500 | 2.5 | 13(Min) | 1000 | 2000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||
D2210UK Trans RF MOSFET N-CH 40V 16A 3-Pin Case DP |
|
TT Electronics / Semelab | RF FETs | Si | Single | Enhancement | N | 1 | 40 | ±20 | 7 | 16 | 96(Max)@12.5V | 70000 | 10(Min) | 0 | 1000 | DMOS | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | ||||||
D2225UK Trans RF FET 40V 4A 8-Pin SO |
|
TT Electronics / Semelab | RF FETs | Si | Dual | 2 | 40 | ±20 | 7 | 4 | 12(Max)@0V | 17500 | 10(Min) | 1 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||
D2221UK Trans RF MOSFET 40V 6A 8-Pin SO |
|
TT Electronics / Semelab | RF FETs | Si | Dual Quad Source | 2 | 40 | ±20 | 6 | 36(Max)@0V | 17500 | 7.5 | 10(Min) | 1 | 2000 | DMOS | 8 | SO | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
D2224UK Trans RF MOSFET 40V 8A 8-Pin SO |
|
TT Electronics / Semelab | RF FETs | Si | Dual Quad Source | 2 | 40 | ±20 | 8 | 48(Max)@0V | 29000 | 5 | 7(Min) | 1 | 1000 | DMOS | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||
DMD1020 Trans RF MOSFET N-CH 70V 5-Pin Case D1 |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | Enhancement | N | 2 | 70 | ±20 | 7 | 4(Min) | 300(Max)@28V | 760000 | 13(Min) | 1 | 500 | DMOS | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | ||||||
DMD1028 Trans RF MOSFET 70V 5-Pin Case D1 |
|
TT Electronics / Semelab | RF FETs | Si | Dual Common Source | 2 | 70 | ±20 | 7 | 360(Max)@28V | 875000 | 16(Min) | 1 | 400 | DMOS | Unknown | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No |